+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV320DAC3203IRGER

IC: audio amplifier; 1.1÷3.6VDC; Amp.class: AB; VQFN24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV320DAC3203IRGER
TME Symbol:
TLV320DAC3203IRGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Mounting
SMD
Amplifier class
AB
Case
VQFN24
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.1...3.6V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TLV320DAC3203IRGER
0 in TME stock
Net price for quantities from 3000 pcs - 1.25 USDGross price for quantities from 3000 pcs - 1.25 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.