+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3502AQDCNRQ1

IC: comparator; fast; Cmp: 2; 2.7÷5.5V; SMT; SOT23-8; OUT: push-pull

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3502AQDCNRQ1
TME Symbol:
TLV3502AQDCNRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SOT23-8
Operating temperature
-40...125°C
Input offset voltage
6.5mV
Kind of output
push-pull
Input offset current
10pA
Integrated circuit features
rail-to-rail output
Quiescent current
5mA
Application
automotive industry
Gross weight0.031 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3502AQDCNRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 3.71 USDGross price for quantities from 3000 pcs - 3.71 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.