+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3542IDGKT

IC: operational amplifier; 100MHz; Ch: 2; 2.5÷5.5VDC; VSSOP8; 10mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3542IDGKT
TME Symbol:
TLV3542IDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
150V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
10mV
Kind of package
reel, tape
Gross weight0.038 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV3542IDGKT
0 in TME stock
Net price for quantities from 250 pcs - 1.85 USDGross price for quantities from 250 pcs - 1.85 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.