+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3691IDCKR

IC: comparator; low-power; Cmp: 1; 0.9÷6.5V; SMT; SC70-5; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3691IDCKR
TME Symbol:
TLV3691IDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
0.9...6.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Input offset voltage
22mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
8pA
Gross weight0.021 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3691IDCKR
56 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
Net price for quantities from 3000 pcs - 0.78 USDGross price for quantities from 3000 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs