+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3691IDCKT

IC: comparator; low-power; Cmp: 1; 0.9÷6.5V; SMT; SC70-5; tape; 8pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3691IDCKT
TME Symbol:
TLV3691IDCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
0.9...6.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Input offset voltage
22mV
Kind of package
tape
Kind of output
push-pull
Input offset current
8pA
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3691IDCKT
0 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 250 pcs - 0.81 USDGross price for quantities from 250 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 1750 pcs - 0.75 USDGross price for quantities from 1750 pcs - 0.75 USD
Net price for quantities from 12500 pcs - 0.74 USDGross price for quantities from 12500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)