+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3701QDBVRG4Q1

IC: comparator; low-power; Cmp: 1; 2.7÷16V; SMT; SOT23-5; IB: 250pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3701QDBVRG4Q1
TME Symbol:
TLV3701QDBVRG4Q1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...16V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Input offset voltage
5mV
Kind of output
push-pull
Input bias current
0.25nA
Integrated circuit features
rail-to-rail output
Quiescent current
1.2µA
Application
automotive industry
Gross weight0.029 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3701QDBVRG4Q1
0 in TME stock
Net price for quantities from 3000 pcs - 1.18 USDGross price for quantities from 3000 pcs - 1.18 USD
No. of pieces (Multiplicity: 3 000)