+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV376IDBVR

IC: operational amplifier; 5.5MHz; Ch: 1; SOT23-5; 0.04mV; 0.3pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV376IDBVR
TME Symbol:
TLV376IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
1
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
40µV
Kind of package
reel, tape
Input bias current
0.3pA
Gross weight0.031 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV376IDBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.68 USDGross price for quantities from 3000 pcs - 0.68 USD
No. of pieces (Multiplicity: 3 000)