+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | comparator | |
Kind of comparator | precision | |
Number of comparators | 1 | |
Operating voltage | 1.3...6V | |
Mounting | SMT | |
Case | SC70-5 | |
Operating temperature | -40...85°C | |
Input offset voltage | 9mV | |
Kind of output | open drain | |
Input bias current | 25nA | |
Integrated circuit features | rail-to-rail | |
Quiescent current | 4µA |