+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV4041R1YKAR

IC: comparator; low-power; Cmp: 1; 1.6÷5.5V; SMT; DSBGA4; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV4041R1YKAR
TME Symbol:
TLV4041R1YKAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
1.6...5.5V
Mounting
SMT
Case
DSBGA4
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
push-pull
Gross weight0.001 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV4041R1YKAR
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)