+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV4112ID

IC: operational amplifier; 2.7MHz; Ch: 2; 2.5÷6VDC; SO8; 4mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV4112ID
TME Symbol:
TLV4112ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.57V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
4mV
Input bias current
0.5nA
Input offset current
250pA
Gross weight0.068 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV4112ID
119 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs