+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV4113IDGQ

IC: operational amplifier; 2.7MHz; Ch: 2; MSOP10; 3.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV4113IDGQ
TME Symbol:
TLV4113IDGQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.7MHz
Number of channels
2
Mounting
SMT
Case
MSOP10
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail output
Input offset voltage
3.5mV
Gross weight0.037 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV4113IDGQ
0 in TME stock
Net price for quantities from 80 pcs - 3.47 USDGross price for quantities from 80 pcs - 3.47 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.