+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5535IPW

IC: A/D converter; Ch: 1; 8bit; 35Msps; 3÷3.6V; TSSOP28


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5535IPW
TME Symbol:
TLV5535IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
35Msps
Operating voltage
3...3.6V
Case
TSSOP28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±2.4LSB
Max DNL
±1.3LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5535IPW
0 in TME stock
Net price for quantities from 1 pcs - 12.57 USDGross price for quantities from 1 pcs - 12.57 USD
Net price for quantities from 10 pcs - 11.32 USDGross price for quantities from 10 pcs - 11.32 USD
Net price for quantities from 25 pcs - 10.48 USDGross price for quantities from 25 pcs - 10.48 USD
Net price for quantities from 100 pcs - 10.00 USDGross price for quantities from 100 pcs - 10.00 USD
Net price for quantities from 250 pcs - 8.99 USDGross price for quantities from 250 pcs - 8.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.