+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5604IPW

IC: D/A converter; 10bit; 102ksps; Ch: 4; TSSOP16; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5604IPW
TME Symbol:
TLV5604IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
102ksps
Number of channels
4
Case
TSSOP16
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±1LSB
Max INL
±1LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5604IPW
0 in TME stock
Net price for quantities from 90 pcs - 13.34 USDGross price for quantities from 90 pcs - 13.34 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.