+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5606CD

IC: D/A converter; 10bit; 102ksps; Ch: 1; 2.7÷3.3V; SOIC8; 0÷70°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5606CD
TME Symbol:
TLV5606CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
102ksps
Number of channels
1
Operating voltage
2.7...3.3V
Case
SOIC8
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Gross weight0.55 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5606CD
0 in TME stock
Net price for quantities from 75 pcs - 5.04 USDGross price for quantities from 75 pcs - 5.04 USD
No. of pieces (Multiplicity: 75)