+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5613IPW

IC: D/A converter; 12bit; 286ksps; Ch: 1; 2.7÷3.3V; TSSOP20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5613IPW
TME Symbol:
TLV5613IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
286ksps
Number of channels
1
Operating voltage
2.7...3.3V
Case
TSSOP20
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Gross weight0.063 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5613IPW
0 in TME stock
Net price for quantities from 70 pcs - 10.50 USDGross price for quantities from 70 pcs - 10.50 USD
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.