+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5618AID

IC: D/A converter; 12bit; 93ksps; Ch: 2; SOIC8; -40÷85°C; 2.7÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5618AID
TME Symbol:
TLV5618AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
93ksps
Number of channels
2
Case
SOIC8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±1LSB
Max INL
±4LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.073 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5618AID
71 in TME stock
Net price for quantities from 1 pcs - 20.58 USDGross price for quantities from 1 pcs - 20.58 USD
Net price for quantities from 5 pcs - 18.27 USDGross price for quantities from 5 pcs - 18.27 USD
Net price for quantities from 10 pcs - 16.97 USDGross price for quantities from 10 pcs - 16.97 USD
Net price for quantities from 25 pcs - 15.43 USDGross price for quantities from 25 pcs - 15.43 USD
Net price for quantities from 50 pcs - 14.56 USDGross price for quantities from 50 pcs - 14.56 USD
Net price for quantities from 75 pcs - 14.17 USDGross price for quantities from 75 pcs - 14.17 USD
Net price for quantities from 300 pcs - 13.36 USDGross price for quantities from 300 pcs - 13.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs