+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5618AIP

IC: D/A converter; 12bit; 93ksps; Ch: 2; PDIP8; -40÷85°C; 2.7÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5618AIP
TME Symbol:
TLV5618AIP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
93ksps
Number of channels
2
Case
PDIP8
Mounting
THT
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±1LSB
Max INL
±4LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5618AIP
0 in TME stock
Net price for quantities from 50 pcs - 15.75 USDGross price for quantities from 50 pcs - 15.75 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.