+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5619CDW

IC: D/A converter; 12bit; 1Msps; Ch: 1; SO20-W; 2.7÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5619CDW
TME Symbol:
TLV5619CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
1Msps
Number of channels
1
Case
SO20-W
Mounting
SMD
Interface
parallel
Integrated circuit features
LPC
Relative accuracy
1.5LSB
Operating voltage
2.7...5.5V DC
Gross weight0.363 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5619CDW
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product for special order