+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5620CDR

IC: D/A converter; 8bit; 48ksps; Ch: 4; SOIC14; 0÷70°C; ±0.9LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5620CDR
TME Symbol:
TLV5620CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
48ksps
Number of channels
4
Case
SOIC14
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Max DNL
±0.9LSB
Relative accuracy
1LSB
Supply voltage
  • 2.7...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5620CDR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order