+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5624CD

IC: D/A converter; 8bit; 233ksps; Ch: 1; SOIC8; 0÷70°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5624CD
TME Symbol:
TLV5624CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
233ksps
Number of channels
1
Case
SOIC8
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Max DNL
±0.2LSB
Max INL
±0.5LSB
Supply voltage
  • 2.7...3.3V DC
  • 4.5...5.5V DC
Gross weight0.07 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5624CD
290 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 5 pcs - 4.63 USDGross price for quantities from 5 pcs - 4.63 USD
Net price for quantities from 25 pcs - 3.89 USDGross price for quantities from 25 pcs - 3.89 USD
Net price for quantities from 75 pcs - 3.53 USDGross price for quantities from 75 pcs - 3.53 USD
Net price for quantities from 300 pcs - 3.41 USDGross price for quantities from 300 pcs - 3.41 USD
Net price for quantities from 525 pcs - 3.28 USDGross price for quantities from 525 pcs - 3.28 USD
Net price for quantities from 1050 pcs - 3.16 USDGross price for quantities from 1050 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs