+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5624ID

IC: D/A converter; 8bit; 233ksps; Ch: 1; SOIC8; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5624ID
TME Symbol:
TLV5624ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
233ksps
Number of channels
1
Case
SOIC8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±0.2LSB
Max INL
±0.5LSB
Supply voltage
  • 2.7...3.3V DC
  • 4.5...5.5V DC
Gross weight0.07 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5624ID
1050 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 10 pcs - 5.53 USDGross price for quantities from 10 pcs - 5.53 USD
Net price for quantities from 25 pcs - 5.02 USDGross price for quantities from 25 pcs - 5.02 USD
Net price for quantities from 75 pcs - 4.55 USDGross price for quantities from 75 pcs - 4.55 USD
Net price for quantities from 150 pcs - 4.38 USDGross price for quantities from 150 pcs - 4.38 USD
Net price for quantities from 300 pcs - 4.23 USDGross price for quantities from 300 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs