+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5627CD

IC: D/A converter; 8bit; 107ksps; Ch: 4; SOIC16; 0÷70°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5627CD
TME Symbol:
TLV5627CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
107ksps
Number of channels
4
Case
SOIC16
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Max DNL
±0.5LSB
Max INL
±0.5LSB
Supply voltage
  • 2.7...3.3V DC
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5627CD
0 in TME stock
Net price for quantities from 40 pcs - 7.20 USDGross price for quantities from 40 pcs - 7.20 USD
No. of pieces (Multiplicity: 40)