+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5636CD

IC: D/A converter; 12bit; 233ksps; Ch: 1; SOIC8; 0÷70°C; 4.5÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5636CD
TME Symbol:
TLV5636CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
233ksps
Number of channels
1
Case
SOIC8
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Max DNL
±1LSB
Max INL
±4LSB
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5636CD
0 in TME stock
Net price for quantities from 75 pcs - 13.63 USDGross price for quantities from 75 pcs - 13.63 USD
No. of pieces (Multiplicity: 75)