+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5637CD

IC: D/A converter; 10bit; 278ksps; Ch: 2; SOIC8; 0÷70°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5637CD
TME Symbol:
TLV5637CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
278ksps
Number of channels
2
Case
SOIC8
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Max DNL
±0.5LSB
Max INL
±1LSB
Supply voltage
  • 2.7...3.3V DC
  • 4.5...5.5V DC
Gross weight0.07 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5637CD
95 in TME stock
Net price for quantities from 1 pcs - 13.85 USDGross price for quantities from 1 pcs - 13.85 USD
Net price for quantities from 5 pcs - 12.17 USDGross price for quantities from 5 pcs - 12.17 USD
Net price for quantities from 10 pcs - 11.18 USDGross price for quantities from 10 pcs - 11.18 USD
Net price for quantities from 25 pcs - 10.07 USDGross price for quantities from 25 pcs - 10.07 USD
Net price for quantities from 50 pcs - 9.71 USDGross price for quantities from 50 pcs - 9.71 USD
Net price for quantities from 75 pcs - 9.49 USDGross price for quantities from 75 pcs - 9.49 USD
Net price for quantities from 525 pcs - 8.92 USDGross price for quantities from 525 pcs - 8.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs