+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5639CDW

IC: D/A converter; 12bit; 286ksps; Ch: 1; SOIC20; 0÷70°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5639CDW
TME Symbol:
TLV5639CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
286ksps
Number of channels
1
Case
SOIC20
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Max DNL
±0.5LSB
Max INL
±3LSB
Supply voltage
  • 2.7...3.3V DC
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5639CDW
0 in TME stock
Net price for quantities from 25 pcs - 11.20 USDGross price for quantities from 25 pcs - 11.20 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.