+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV61070ADBVR

PMIC; DC/DC converter; Uin: 0.5÷5.5V; 2.2÷5.5VDC; 2.5A; SOT23-6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV61070ADBVR
TME Symbol:
TLV61070ADBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.5...5.5V
Output voltage
2.2...5.5V DC
Output current
2.5A
Case
SOT23-6
Mounting
SMD
Frequency
0.5...1MHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
PWM
Manufacturer standard package
3000pcs.
Gross weight0.025 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TLV61070ADBVR
82 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.37 USDGross price for quantities from 200 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs