+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV62130RGTT

PMIC; DC/DC converter; Uin: 3÷17VDC; Uout: 0.9÷5VDC; 3A; VQFN16; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV62130RGTT
TME Symbol:
TLV62130RGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...17V DC
Output voltage
0.9...5V DC
Output current
3A
Case
VQFN16
Mounting
SMD
Frequency
2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TLV62130RGTT
0 in TME stock
Net price for quantities from 250 pcs - 1.26 USDGross price for quantities from 250 pcs - 1.26 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
Net price for quantities from 2500 pcs - 1.14 USDGross price for quantities from 2500 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.