+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV62569ADRLT

PMIC; DC/DC converter; Uin: 2.5÷5.5V; Uout: 0.6÷5.5V; 2A; SOT563

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV62569ADRLT
TME Symbol:
TLV62569ADRLT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...5.5V
Output voltage
0.6...5.5V
Output current
2A
Case
SOT563
Mounting
SMD
Frequency
1.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 2.5...5.5V
Gross weight0.017 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TLV62569ADRLT
0 in TME stock
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.67 USD
No. of pieces (Multiplicity: 250)