+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV7031DCKR

IC: comparator; Cmp: 1; 1.6÷6.5V; SMT; SC70-5; OUT: open drain


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV7031DCKR
TME Symbol:
TLV7031DCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Number of comparators
1
Operating voltage
1.6...6.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Input offset voltage
8mV
Kind of output
open drain
Input bias current
2pA
Integrated circuit features
rail-to-rail
Quiescent current
0.9µA
Gross weight0.011 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV7031DCKR
109 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Packaging method by the manufacturer:Reel = 1 000 pcs