+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV7163318PDPQR

IC: voltage regulator; LDO,linear,adjustable; 1÷3.3V; 0.15A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV7163318PDPQR
TME Symbol:
TLV7163318PDPQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
1...3.3V
Output current
0.15A
Case
X2SON6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
2
Input voltage
1.4...5.5V
Gross weight0.026 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TLV7163318PDPQR
0 in TME stock
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.