+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV8542DR

IC: operational amplifier; 8kHz; Ch: 2; 1.7÷3.6VDC; SO8; 3.1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV8542DR
TME Symbol:
TLV8542DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.7...3.6V DC
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Quiescent current
550nA
Input offset voltage
3.1mV
Kind of package
reel, tape
Input bias current
0.1pA
Input offset current
0.1pA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV8542DR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 2500 pcs - 0.49 USDGross price for quantities from 2500 pcs - 0.49 USD
Net price for quantities from 7500 pcs - 0.46 USDGross price for quantities from 7500 pcs - 0.46 USD