+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV8544DR

IC: operational amplifier; 8kHz; Ch: 4; 1.7÷3.6VDC; SO14; 3.1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV8544DR
TME Symbol:
TLV8544DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8kHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.7...3.6V DC
Case
SO14
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Quiescent current
500nA
Input offset voltage
3.1mV
Kind of package
reel, tape
Input bias current
0.1pA
Input offset current
0.1pA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV8544DR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 2500 pcs - 0.81 USDGross price for quantities from 2500 pcs - 0.81 USD