+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV9002SIRUGR

IC: operational amplifier; 1MHz; Ch: 2; 1.8÷5.5VDC; QFN10; 0.4mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV9002SIRUGR
TME Symbol:
TLV9002SIRUGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
QFN10
Operating temperature
-40...125°C
Slew rate
2V/μs
Input offset voltage
0.4mV
Input bias current
5pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.047 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV9002SIRUGR
0 in TME stock
Net price for quantities from 3000 pcs - 0.53 USDGross price for quantities from 3000 pcs - 0.53 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.