+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV9052IDR

IC: operational amplifier; 5MHz; Ch: 2; 1.8÷5.5VDC; SO8; 0.33mV; 2pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV9052IDR
TME Symbol:
TLV9052IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
0.33mV
Input bias current
2pA
Gross weight0.089 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV9052IDR
0 in TME stock
Net price for quantities from 2500 pcs - 0.32 USDGross price for quantities from 2500 pcs - 0.32 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.