+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV9062IDSGT

IC: operational amplifier; 10MHz; Ch: 2; 1.8÷5.5VDC; WSON8; 0.3mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV9062IDSGT
TME Symbol:
TLV9062IDSGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
WSON8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
0.3mV
Input bias current
0.5pA
Gross weight0.052 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV9062IDSGT
0 in TME stock
Net price for quantities from 250 pcs - 0.96 USDGross price for quantities from 250 pcs - 0.96 USD
No. of pieces (Multiplicity: 250)