+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV9104IDR

IC: operational amplifier; 1.1MHz; Ch: 4; 2.7÷16VDC; SO14; 0.3mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV9104IDR
TME Symbol:
TLV9104IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
0.3mV
Input bias current
10pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.16 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV9104IDR
0 in TME stock
Net price for quantities from 2500 pcs - 0.86 USDGross price for quantities from 2500 pcs - 0.86 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.