+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV9104IPWR

IC: operational amplifier; 1.1MHz; Ch: 4; 2.7÷16VDC; TSSOP14; 0.3mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV9104IPWR
TME Symbol:
TLV9104IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
TSSOP14
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
0.3mV
Input bias current
10pA
Gross weight0.086 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV9104IPWR
0 in TME stock
Net price for quantities from 2000 pcs - 0.87 USDGross price for quantities from 2000 pcs - 0.87 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.