+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV9152SIRUGR

IC: operational amplifier; 4.5MHz; Ch: 2; 2.7÷16VDC; X2QFN10; 10pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV9152SIRUGR
TME Symbol:
TLV9152SIRUGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
X2QFN10
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
0.125mV
Input bias current
10pA
Gross weight0.058 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV9152SIRUGR
0 in TME stock
Net price for quantities from 3000 pcs - 1.10 USDGross price for quantities from 3000 pcs - 1.10 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.