+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV9162IDDFR

IC: operational amplifier; 11MHz; Ch: 2; TSOT23-8; 0.21mV; 10pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV9162IDDFR
TME Symbol:
TLV9162IDDFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
11MHz
Number of channels
2
Mounting
SMT
Case
TSOT23-8
Operating temperature
-40...125°C
Input offset voltage
0.21mV
Input bias current
10pA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.034 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV9162IDDFR
0 in TME stock
Net price for quantities from 3000 pcs - 1.32 USDGross price for quantities from 3000 pcs - 1.32 USD
No. of pieces (Multiplicity: 3 000)