+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV9164IDR

IC: operational amplifier; 11MHz; Ch: 4; TSSOP14; 0.21mV; 10pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV9164IDR
TME Symbol:
TLV9164IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
11MHz
Number of channels
4
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Input offset voltage
0.21mV
Input bias current
10pA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.15 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV9164IDR
0 in TME stock
Net price for quantities from 3000 pcs - 1.90 USDGross price for quantities from 3000 pcs - 1.90 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.