+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV9301IDBVR

IC: operational amplifier; 1MHz; Ch: 1; SOT23-5; 10pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV9301IDBVR
TME Symbol:
TLV9301IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail output
Input bias current
10pA
Gross weight0.032 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV9301IDBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
No. of pieces (Multiplicity: 3 000)