+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0243 009 23

Wire; TLY; stranded; Cu; 0.124mm2; PVC; red; 150V; 500m; Class: 5


Manufacturer: TECHNOKABEL

Manufacturer part number:
0243 009 23
TME Symbol:
TLY-0.124-RD

Specification

Manufacturer
TECHNOKABEL
Type of wire
assembly
Kind of cable
TLY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.124mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.15kV
Package contents
500m
Flexibility class
5
Cable external diameter
0.8mm
Cable structure
1x0.124mm2
Kind of material
no flame propagation
Operating temperature
-10...70°C
Gross weight1.853 g
Certificates
EAN code5902814423165

WATCH VIDEO

See other products in this category: Single Core Cable - Strand TECHNOKABEL,
*
0243 009 23
1500 in TME stock
Net price for quantities from 500 m - 0.14 USDGross price for quantities from 500 m - 0.14 USD
Net price for quantities from 1000 m - 0.12 USDGross price for quantities from 1000 m - 0.12 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerReel = 500 m