+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0243 012 20

Wire; TLYc; stranded; Cu; 0.22mm2; PVC; blue; 150V; 500m; Class: 5


Manufacturer: TECHNOKABEL

Manufacturer part number:
0243 012 20
TME Symbol:
TLY-0.22C-BL

Specification

Manufacturer
TECHNOKABEL
Type of wire
assembly
Kind of cable
TLYc
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.22mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.15kV
Package contents
500m
Flexibility class
5
Cable external diameter
1mm
Cable structure
1x0.22mm2
Kind of material
no flame propagation
Operating temperature
-10...90°C
Gross weight2.898 g
Certificates
EAN code5902814423424

WATCH VIDEO

See other products in this category: Single Core Cable - Strand TECHNOKABEL,
*
0243 012 20
1000 in TME stock
Net price for quantities from 500 m - 0.21 USDGross price for quantities from 500 m - 0.21 USD
Net price for quantities from 1000 m - 0.19 USDGross price for quantities from 1000 m - 0.19 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerReel = 500 m