+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM-291/S

Meter: electrostatic field; LCD; Sampling: 1,25Gsps,2x/s; 0÷20kV


Manufacturer: TENMARS

Manufacturer part number:
TM-291/S
TME Symbol:
TM-291/S

Specification

Manufacturer
TENMARS
Type of meter
electrostatic field
Kind of display used
LCD
Sampling
1,25Gsps, 2x/s
Measurement
static voltage
Standard equipment
calibration certificate
Test voltage
0...20kV
Dimensions (W x H x D)
148x65x37.5mm
Measurement memory
99
Display parameters
4,5 digit (19999)
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • overflow indicator
  • PEAK function
  • zeroing function
Gross weight409.7 g
See other products in this category: Laboratory instruments - Others TENMARS,
*
TM-291/S
0 in TME stock
Net price for quantities from 1 pcs - 1 053.51 USDGross price for quantities from 1 pcs - 1 053.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.