+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM-6001

Tester: batteries and rechargeable batteries; 1mV÷6V,60V


Manufacturer: TENMARS

Manufacturer part number:
TM-6001
TME Symbol:
TM-6001

Specification

Manufacturer
TENMARS
Type of tester
batteries and rechargeable batteries
Measurement
DC voltage, resistance, temperature
DC voltage measuring range
1mV...6V/60V
Interface
USB
Software
included
DC voltage measuring accuracy
±(0.1% + 6 digit)
Resistance measuring range
4mΩ/40mΩ/400mΩ/4Ω/40Ω/0.4kΩ
Resistance measuring accuracy
±(0.8%+10 digit)
Temperature measuring range
-20...60°C
Temperature measurement accuracy
±1°C
Temperature measuring range (with K-type thermocouple)
0...400°C
Measurement memory
9999
Measuring instrument features
  • HOLD function
  • pass/warning/fail function
  • simultaneously displays 2 measurements
Standard equipment
  • hard case
  • test leads
  • USB cable
Power supply
  • battery LR6 AA 1,5V x6
  • mains power supply
Gross weight2.6207 kg

WATCH VIDEO

See other products in this category: Batteries Testers TENMARS,
*
TM-6001
0 in TME stock
Net price for quantities from 1 pcs - 1 698.52 USDGross price for quantities from 1 pcs - 1 698.52 USD
Net price for quantities from 6 pcs - 1 585.64 USDGross price for quantities from 6 pcs - 1 585.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.