+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM-751

Light meter; 2000W/m2; 5%; BTU/(ft2*h),W/m2; 134x48x27mm


Manufacturer: TENMARS

Manufacturer part number:
TM-751
TME Symbol:
TM-751

Specification

Manufacturer
TENMARS
Type of meter
light meter
Kind of display used
LCD
Display parameters
(3999)
Measurement
solar power
Measuring range
2000W/m2
Measurement accuracy
5%
Measuring unit
BTU/(ft2*h), W/m2
Dimensions
134x48x27mm
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • display zeroing function
  • HOLD function
  • low battery indicator
  • manual ranging
Gross weight156 g

WATCH VIDEO

See other products in this category: Luxmeters TENMARS,
*
TM-751
1 in TME stock
Net price for quantities from 1 pcs - 121.14 USDGross price for quantities from 1 pcs - 121.14 USD
Net price for quantities from 3 pcs - 112.83 USDGross price for quantities from 3 pcs - 112.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.