+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM100C16RN

Automation module: PLC programmable controller; OUT: 7; IN: 9

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM100C16RN
TME Symbol:
TM100C16RN

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
PLC programmable controller
Number of outputs
7
Number of inputs
9
Manufacturer series
Modicon M100
Operating temperature
0...55°C
IP rating
IP20
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 100...240V AC
Gross weight450 g
Certificates
EAN code3606481190758
See other products in this category: PLC Drivers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM100C16RN
0 in TME stock
Net price for quantities from 1 pcs - 187.56 USDGross price for quantities from 1 pcs - 187.56 USD
Net price for quantities from 5 pcs - 174.16 USDGross price for quantities from 5 pcs - 174.16 USD
No. of pieces (Multiplicity: 1)