+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM1220

Mounting plate; steel; W: 174mm; L: 111mm; Plating: zinc; EURONORD

Manufacturer: FIBOX

Manufacturer part number:
TM1220
TME Symbol:
TM1220

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
174mm
Length
111mm
Plating material
zinc
Related items
P121209, PC121207, PC121208, PC121210, PC121211
Application - series/manufacturer
EURONORD
Gross weight227 g
Certificates
EAN code6418074034045

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
TM1220
0 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 3 pcs - 5.04 USDGross price for quantities from 3 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.