+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM1RJ

Connector: Jack 6,3mm; plug; male; mono; ways: 2; angled 90°; silver

Manufacturer: AMPHENOL

Manufacturer part number:
TM1RJ
TME Symbol:
TM1RJ

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
silver
Contact plating
nickel plated
Flammability rating
UL94V-0
Enclosure material
thermoplastic
Contact material
bronze
Cable external diameter
6...7mm
Design
on/off switch
Operating temperature
-25...75°C
Gross weight35.704 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
TM1RJ
0 in TME stock
Net price for quantities from 1 pcs - 17.22 USDGross price for quantities from 1 pcs - 17.22 USD
Net price for quantities from 10 pcs - 15.89 USDGross price for quantities from 10 pcs - 15.89 USD
Net price for quantities from 25 pcs - 14.27 USDGross price for quantities from 25 pcs - 14.27 USD
Net price for quantities from 50 pcs - 12.40 USDGross price for quantities from 50 pcs - 12.40 USD
Net price for quantities from 100 pcs - 10.03 USDGross price for quantities from 100 pcs - 10.03 USD
No. of pieces (Multiplicity: 1)