+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM200CE24T

Automation module: PLC programmable controller; OUT: 10; IN: 14


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM200CE24T
TME Symbol:
TM200CE24T

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
PLC programmable controller
Number of outputs
10
Number of inputs
14
Manufacturer series
Modicon M200
Operating temperature
0...55°C
IP rating
IP20
Interface
Ethernet
Kind of output
Source transistor
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight594.5 g
Certificates
EAN code3606480696107
See other products in this category: PLC Drivers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM200CE24T
1 in TME stock
Net price for quantities from 1 pcs - 386.53 USDGross price for quantities from 1 pcs - 386.53 USD
Net price for quantities from 5 pcs - 358.92 USDGross price for quantities from 5 pcs - 358.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.